The PCA9306DC1-G is a lead-free general purpose IC from NXP, packaged in a VSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC can handle a maximum supply voltage of 5V and a minimum supply voltage of 0V.
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |