
The PCA9306DP,118 is a dual 2-bit translator from NXP, packaged in a TSSOP8 surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a nominal supply current of 128mA and a maximum operating frequency of 400kHz. It is RoHS compliant and available in tape and reel packaging.
NXP PCA9306DP,118 technical specifications.
| Package/Case | TSSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Nominal Supply Current | 128mA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Frequency-Max | 400kHz |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9306DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
