NXP PCA9306GD1,125 technical specifications.
| Package/Case | SOT-996-2 |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Frequency-Max | 33MHz |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9306GD1,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
