The PCA9500BS is a 16-bit quad-SPI/I2C bridge IC from NXP, featuring 8 I/O lines and a supply voltage range of 2.5V to 3.6V. It operates within a temperature range of -40°C to 85°C and is packaged in a 4mm x 4mm HVQFN-16 package. This IC is suitable for industrial applications and is a type of parallel IO port and general-purpose uPs/uCs/peripheral IC.
Sign in to ask questions about the NXP PCA9500BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9500BS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9500BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.