
8-bit I/O expander with I2C/SMBus interface, operating up to 400kHz. Features a 3.6V maximum operating supply voltage and operates across a -40°C to 85°C temperature range. Surface mountable in a VQFN package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP PCA9500BS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9500BS,118 technical specifications.
| Package/Case | VQFN |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9500BS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
