
The PCA9500BSHP is an 8-channel I2C/SMBus I/O expander from NXP, packaged in a VQFN-16 package. It operates at a maximum frequency of 400kHz and features a push-pull output type. The device is RoHS compliant and suitable for surface mount applications. It is rated to operate between -40°C and 85°C. The PCA9500BSHP is available in quantities of 6000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the NXP PCA9500BSHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9500BSHP technical specifications.
| Package/Case | VQFN |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9500BSHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
