
The PCA9500D,112 is an 8-channel I2C/SMBus I/O expander from NXP, operating at a frequency of 400kHz and a supply voltage of 3.6V. It is packaged in a SO-16 package and is suitable for surface mount applications. The device is rated to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9500D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9500D,112 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9500D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
