
The PCA9500D,118 is a single 400kHz I2C/SMBus interface IC from NXP, operating within a temperature range of -40°C to 85°C. It is available in a surface mount SO package, with a maximum power dissipation of 400mW. The device is RoHS compliant and has a nominal supply voltage of 3.6V, with a maximum supply current of 100mA. It is designed for use in applications requiring a high-speed interface, with a maximum frequency of 400kHz.
Sign in to ask questions about the NXP PCA9500D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9500D,118 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3.6V |
| Output Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9500D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
