
The PCA9500PW is an 8-bit I2C/SMBus I/O expander from NXP, featuring 8 I/Os and a maximum operating frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.5V and 3.6V. This lead-free device is RoHS compliant and available in a SOT-403 package, packaged in quantities of 96 in rail/Tube packaging.
NXP PCA9500PW technical specifications.
| Package/Case | SOT-403 |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9500PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
