NXP PCA9500PW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Number of Ports | 1 |
| Output Current | 25mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9500PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
