
I/O Expander with I2C/SMBus interface, operating at up to 400kHz. Features 8 I/Os with push-pull output type and 25mA output current. This surface mount component operates from a 3.6V supply voltage and is RoHS compliant. Packaged in a 16-pin TSSOP on tape and reel.
Sign in to ask questions about the NXP PCA9500PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9500PW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3.6V |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9500PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
