
The PCA9501D,112 is an 8-channel I2C/SMBus interface IC from NXP, packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a frequency of up to 400kHz and supports 8 I/Os. It is available in a rail/Tube packaging with 38 units per package.
NXP PCA9501D,112 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9501D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
