
I/O Expander featuring an I2C/SMBus interface operating at up to 400kHz. This surface-mount component offers 8 I/Os with a push-pull output type and a maximum output current of 25mA. It operates from a nominal supply voltage of 3.6V and is housed in a 20-pin TSSOP package. Designed for reliability, it is lead-free, RoHS compliant, and suitable for operation within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9501PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9501PW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3.6V |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9501PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
