
The PCA9502BS is an 8-channel I2C/SPI I/O expander from NXP, operating within a supply voltage range of 2.3V to 3.6V. This lead-free device is packaged in a 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 package, available in bulk quantities. The PCA9502BS is compliant with RoHS regulations but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
NXP PCA9502BS technical specifications.
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 8 |
| Package Quantity | 2450 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
