
8-bit I/O expander featuring I2C and SPI interfaces, operating at up to 400kHz. This surface mount component offers 8 general-purpose I/O pins with push-pull output type and a maximum output current of 10mA. It operates from a 3.3V supply voltage with a nominal supply voltage of 3.6V and a supply current of 10mA. Designed for a wide temperature range from -40°C to 85°C, this lead-free and RoHS compliant integrated circuit is supplied in tape and reel packaging.
Sign in to ask questions about the NXP PCA9502BS,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9502BS,128 technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9502BS,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
