
The PCA9502BS,157 is an 8-channel I2C/SPI bridge IC from NXP, featuring a QFN package and operating over a temperature range of -40°C to 85°C. This device supports I2C and SPI interfaces at a maximum frequency of 400kHz. It is designed for surface mount applications and is compliant with RoHS regulations.
NXP PCA9502BS,157 technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9502BS,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
