
40-pin I/O expander with I2C interface supporting 100kHz and 400kHz operation. Features a 5.5V operating supply voltage and 15mA output current. Operates across a -40°C to 85°C temperature range. Packaged in a QFN for tape and reel distribution. RoHS compliant and lead-free.
NXP PCA9506BS,118 technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 1 |
| Number of I/Os | 40 |
| Operating Supply Voltage | 5.5V |
| Output Current | 15mA |
| Output Voltage | 4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.