NXP PCA9506DGG technical specifications.
| Package/Case | SOT-364 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9506DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
