
The PCA9506DGG,512 is an I2C I/O expander with 40 I/Os and a maximum frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and has a nominal supply voltage of 5.5V.
Sign in to ask questions about the NXP PCA9506DGG,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9506DGG,512 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of I/Os | 40 |
| Number of Ports | 2 |
| Output Current | 50mA |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.026103oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9506DGG,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
