
I2C buffer supporting 400kHz operation with a 5.5V maximum operating supply voltage. This integrated circuit features a single channel, 50mA output current, and a 218ns propagation delay. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. The component is packaged in an 8-pin SO package, supplied on tape and reel.
NXP PCA9507D,118 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 218ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9507D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
