
I2C buffer IC featuring a 400kHz maximum frequency and supporting I2C, SMBus, and Serial interfaces. Operates with a supply voltage range of 2.7V to 5.5V, with a nominal 5.5V, and provides 50mA output current. Packaged in an 8-pin TSSOP for surface mounting, this RoHS compliant component has a propagation delay of 218ns and a maximum power dissipation of 100mW. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the NXP PCA9507DP,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9507DP,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 1.1mm |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 218ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9507DP,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
