NXP PCA9508D,118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9508D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
