NXP PCA9509AGM,125 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | XQFN |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.45(Max) |
| Seated Plane Height (mm) | 0.5(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Signal Type | I2C Logic |
| Max Operating Supply Voltage | 1.5|5.5V |
| Type | Buffer |
| Maximum Propagation Delay Time (tPLH) | 257ns |
| Min Operating Supply Voltage | 0.8|2.3V |
| Maximum Propagation Delay Time (tPHL) | 259ns |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Typical Input Capacitance | 2pF |
| Maximum Clock Frequency | 400kHz |
| Maximum Supply Current | 0.012|0.85mA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA9509AGM,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.