
The PCA9509D,112 is a surface mount SOP8 IC from NXP, operating between -40°C and 85°C. It is lead free and RoHS compliant. The device is available in a package quantity of 100, packaged in rail/Tube. It has a maximum operating supply current of 3mA.
Sign in to ask questions about the NXP PCA9509D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9509D,112 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9509D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
