
I2C Logic Repeater, a surface mount interface IC, offers 2 channels supporting I2C and SMBus protocols. Operating within a 3V to 5.5V supply voltage range, this component features a maximum frequency of 400kHz and a propagation delay of 109ns. Packaged in an 8-pin TSSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, it functions across an operating temperature range of -40°C to 85°C. This RoHS compliant device is supplied in tape and reel packaging.
NXP PCA9509DP,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 3mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 109ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.005573oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9509DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
