NXP PCA9509DPDG118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Packaging | Tape and Reel |
| Propagation Delay | 109ns |
| Radiation Hardening | No |
| Supply Current | 1.1mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9509DPDG118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
