
I2C Logic Repeater supporting 3.3V and 5V operation with a maximum frequency of 400kHz. Features two channels and a wide operating voltage range from 3V to 5.5V, with a nominal supply voltage of 5.5V. This surface mount component offers a propagation delay of 109ns and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, it is lead-free and RoHS compliant.
NXP PCA9509GM,125 technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 3mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 109ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9509GM,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
