
I2C Buffer, 1-channel, 400kHz maximum frequency, operating from 2.7V to 5.5V supply voltage. This surface mount component features a 8-pin TSSOP package with dimensions of 3.1mm length, 3.1mm width, and 0.95mm height. It supports I2C and SMBus interfaces with a typical operating supply current of 6mA. RoHS compliant and lead-free.
NXP PCA9510ADP,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9510ADP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
