
I2C-bus and SMBus buffer IC, SOIC 8-Pin package. Features 2.7V to 5.5V supply voltage range, 400kHz maximum frequency, and 6mA maximum supply current. Offers 70ns propagation and turn-on delay. Operates from -40°C to 85°C. Lead-free and RoHS compliant.
NXP PCA9511AD,112 technical specifications.
| Package/Case | SO |
| Depth | 4mm |
| Height | 1.45mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 70ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9511AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
