
I2C buffer IC, featuring a 400kHz maximum frequency and 70ns propagation delay. This surface mount component operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 6mA. It supports I2C and SMBus interfaces, with one channel and three input/output lines. Packaged in an 8-pin TSSOP, this RoHS compliant buffer is designed for operation between -40°C and 85°C.
NXP PCA9511ADP,118 technical specifications.
| Package/Case | TSSOP |
| Depth | 3.1mm |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9511ADP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
