
I²C-bus and SMBus bus buffer for level shifting and hot-swappable applications. Features a SOIC 8-pin package for surface mounting, operating from a 2.7V to 5.5V supply voltage with a typical operating current of 1.8mA. This lead-free, RoHS compliant component functions across an extended temperature range of -40°C to 85°C.
NXP PCA9512AD,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 1.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9512AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
