
I2C Buffer, featuring a 1-channel, 3-input/3-output configuration. Operates with a supply voltage range of 2.7V to 5.5V, supporting 3.3V and 5V logic levels. Achieves a maximum frequency of 400kHz, ideal for I2C and SMBus interfaces. Packaged in a compact 8-pin TSSOP (3.1mm x 3.1mm x 0.95mm) for surface mounting. Offers a typical operating supply current of 1.8mA and is RoHS compliant.
NXP PCA9512ADP,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Current | 1.8mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9512ADP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
