Level Shifting Hot Swappable I2C Bus and SMBus Bus Buffer 8-Pin TSSOP T/R
NXP PCA9512ADP-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9512ADP-T to view detailed technical specifications.
No datasheet is available for this part.