
The PCA9513AD,118 is a surface mount buffer IC from NXP, packaged in a SO case and designed to operate over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 7V and a minimum supply voltage of -500mV. The device has a propagation delay of 80ns and a supply current of 3.5mA. It is lead free and RoHS compliant, making it suitable for a variety of applications.
NXP PCA9513AD,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9513AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
