
I2C buffer IC, surface mount, TSSOP package. Supports I2C and SMBus interfaces with a maximum frequency of 400kHz. Operates from -40°C to 85°C with a supply voltage range of -500mV to 7V. Features one channel with two input lines and three output lines, offering a propagation delay of 80ns. RoHS compliant with a typical supply current of 3.5mA.
NXP PCA9513ADP,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9513ADP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
