
The PCA9514AD,118 is a surface mount logic buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 7V and a minimum supply voltage of -500mV. The IC is packaged in a SO package and is lead free. It has a propagation delay of 80ns and a supply current of 3.5mA. The PCA9514AD,118 is RoHS compliant and available in quantities of 2500 per reel.
NXP PCA9514AD,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9514AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
