NXP PCA9514AD-T technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9514AD-T to view detailed technical specifications.
No datasheet is available for this part.