
Buffers & Line Drivers HOT SWAP I2C/SMBUS BUS BUFFER
NXP PCA9514ADP-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9514ADP-T to view detailed technical specifications.
No datasheet is available for this part.
