
I2C repeater IC supporting SMBus interface, operating from 2.3V to 3.6V supply voltage with a nominal 3.6V. Features a 400kHz maximum frequency, 800uA operating supply current, and 50mA output current. Packaged in an 8-pin SO surface mount configuration, this lead-free component offers a 6pF input capacitance and 82ns propagation delay, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the NXP PCA9515AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9515AD,118 technical specifications.
| Package/Case | SO |
| Input Capacitance | 6pF |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 82ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9515AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
