
NXP PCA9515ADP/G-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9515ADP/G-T to view detailed technical specifications.
No datasheet is available for this part.
