IC 10 LINE TRANSCEIVER, PDSO16, 4.40 MM, PLASTIC, SOT-403-1, MO-153, TSSOP-16, Line Driver or Receiver
Checking distributor stock and pricing after the page loads.
NXP PCA9516APW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
No datasheet is available for this part.
