
The PCA9516APW,118 is a 5-channel signal buffer from NXP, packaged in a TSSOP case and designed for surface mount. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device is RoHS compliant and has a nominal operating supply voltage of 3.6V, with a maximum supply current of 10mA.
NXP PCA9516APW,118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9516APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
