
16-pin SO package I2C buffer for surface mounting. Operates from 3V to 3.6V with a typical supply voltage of 3.3V. Features a maximum clock frequency of 400 kHz and supports I2C input signals. Maximum propagation delay times are 78 ns (tPLH) and 170 ns (tPHL). Package dimensions include a maximum length of 10mm, width of 4mm, and height of 1.45mm, with a 1.27mm pin pitch.
NXP PCA9516D,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Signal Type | I2C |
| Max Operating Supply Voltage | 3.6V |
| Type | Buffer |
| Maximum Propagation Delay Time (tPLH) | 78ns |
| Min Operating Supply Voltage | 3V |
| Maximum Propagation Delay Time (tPHL) | 170ns |
| Typical Operating Supply Voltage | 3.3V |
| Typical Input Capacitance | 6pF |
| Maximum Clock Frequency | 400kHz |
| Maximum Supply Current | 10mA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA9516D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.