
I2C buffer for signal buffering and repeating, operating from 3V to 3.6V with a typical supply voltage of 3.3V. Features a maximum clock frequency of 400 kHz and maximum propagation delays of 78 ns (tPLH) and 170 ns (tPHL). This surface-mount component is housed in a 16-pin TSSOP (Thin Shrink Small Outline Package) with a 0.65mm pin pitch, measuring 5.1mm x 4.5mm x 0.95mm.
NXP PCA9516PW,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Input Signal Type | I2C |
| Max Operating Supply Voltage | 3.6V |
| Type | Buffer |
| Maximum Propagation Delay Time (tPLH) | 78ns |
| Min Operating Supply Voltage | 3V |
| Maximum Propagation Delay Time (tPHL) | 170ns |
| Typical Operating Supply Voltage | 3.3V |
| Typical Input Capacitance | 6pF |
| Maximum Clock Frequency | 400kHz |
| Maximum Supply Current | 10mA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA9516PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.