
I2C repeater IC supporting 400kHz operation, featuring 2 channels and a 3.3V/5V operating range. Surface mountable in an 8-pin SO package, it operates from 2.7V to 5.5V with a typical supply current of 5mA and an output current of 50mA. This lead-free, RoHS compliant component offers a propagation delay of 70ns and a maximum operating temperature of 85°C.
NXP PCA9517AD,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5mA |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9517AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
