
I2C Buffer/Repeater supporting 1.8V, 2.5V, 3.3V, and 5V logic levels. Features two channels with a maximum frequency of 400kHz and a propagation delay of 170ns. Operates with a supply voltage range of 2.7V to 5.5V and a typical supply current of 5mA. Packaged in an 8-pin TSSOP surface mount configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9517ADP,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9517ADP,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.005573oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9517ADP,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
