NXP PCA9517ADP/DG,118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9517ADP/DG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
