
I2C repeater for signal buffering and extension. Features 3.3V/5V operation with a maximum operating temperature of 85°C and a minimum of -40°C. Surface mountable with an 8-pin HWSON EP package. Operating supply current is 5mA, and power dissipation is 100mW. This component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9517ATP,147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9517ATP,147 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9517ATP,147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
