NXP PCA9517D,112 technical specifications.
| Package/Case | SO |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 505V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9517D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
