
2-channel I2C and SMBus repeater supporting 1.8V, 2.5V, 3.3V, and 5V logic levels. Features a 400kHz maximum frequency and a 70ns propagation delay. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 5mA. Packaged in a lead-free, RoHS-compliant 8-pin TSSOP for surface mounting.
NXP PCA9517DP,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.005573oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9517DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
